Part Details for 35195 by Wiha Quality Tools
Overview of 35195 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K5639
|
Newark | Hex Key Set, Fold-Out, 7Pc, Kit Contents:2Mm, 2.5Mm, 3Mm, 4Mm, 5Mm, 6Mm, 8Mm Hex Keys, Product Range:Pocketstar Series Rohs Compliant: Yes |Wiha 35195 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$23.9700 | Buy Now |
DISTI #
35195-ND
|
DigiKey | HEX KEY SET 7PC Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$17.9800 | Buy Now |
DISTI #
596-35195
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 7 Piece PocketStar Fold-Out Hex Key Set - Metric RoHS: Compliant | 0 |
|
$23.8000 | Order Now |
|
Onlinecomponents.com | Metric Hex Pocketstar Fold Outs |
5 In Stock |
|
$23.3600 / $32.7900 | Buy Now |
|
Master Electronics | Metric Hex Pocketstar Fold Outs |
5 In Stock |
|
$23.3600 / $32.7900 | Buy Now |