Part Details for 351840300 by Molex
Overview of 351840300 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 351840300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0351840300
|
Avnet Americas | Conn Housing Wire to Wire PL 3 POS 2.5mm ST Cable Mount Bag - Bulk (Alt: 0351840300) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Container: Bulk | 0 |
|
RFQ |
Part Details for 351840300
351840300 CAD Models
351840300 Part Data Attributes
|
351840300
Molex
Buy Now
Datasheet
|
Compare Parts:
351840300
Molex
3 CONTACT(S), MALE, TWO PART BOARD CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACT: 35053-9002 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 35184 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |