Part Details for 35175 by MENDA
Overview of 35175 by MENDA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H6158
|
Newark | Cutter, Hand Sleeving, 1In, Overall Length:-, Cutting Capacity Max:-, For Use With:Tubing Sleeves, Blade Edge:-, Product Range:-, Depth:3", Handle Colour:Blue, Handle Material:Plastic Rohs Compliant: Yes |Menda 35175 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$12.0600 | Buy Now |
DISTI #
809-35175
|
Mouser Electronics | Wire Stripping & Cutting Tools CUTTER, SLEEVING, HAND RoHS: Not Compliant | 74 |
|
$10.4700 / $12.2200 | Buy Now |
DISTI #
548IE175
|
Techni-Tool, Inc. | Menda 35175 Cutter, Hand Sleeving, Heat Shrink Tube, Plastic, Blue | 253 |
|
$12.0600 | Buy Now |
DISTI #
548IE175
|
TestEquity LLC | Menda 35175 Cutter, Hand Sleeving, Heat Shrink Tube, Plastic, Blue | 253 |
|
$12.0600 | Buy Now |