Part Details for 3517/24 100SF by 3M Interconnect
Overview of 3517/24 100SF by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3517HFE#TRPBF | Analog Devices | Full-Featured LED Drvr w/ 1.5A | |
LT3517HUF#PBF | Analog Devices | Full-Featured LED Drvr w/ 1.5A | |
LT3517EUF#TRPBF | Analog Devices | Full-Featured LED Drvr w/ 1.5A |
Price & Stock for 3517/24 100SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62R1141
|
Newark | 80000929283 3517/24Sf=24/Cab/Rc/Fljk/Shld/28Awg/Str/.050/100Sf |3M 3517/24 100SF RoHS: Not Compliant Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$724.2600 / $889.5300 | Buy Now |
DISTI #
19-3517/24100SF-DS-ND
|
DigiKey | CBL RIBN 24COND FLAT 0.05 GRAY Min Qty: 1 Lead time: 6 Weeks Container: Digi-Spool®, Continuous Spool |
154 In Stock |
|
$8.4569 / $16.2300 | Buy Now |
DISTI #
MB24H-100-ND
|
DigiKey | CBL RIBN 24COND 0.05 GRAY 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
3 In Stock |
|
$874.8530 / $1,210.2100 | Buy Now |
DISTI #
MB24H-5-ND
|
DigiKey | CBL RIBN 24COND 0.05 GRAY 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.2697 / $62.3300 | Buy Now |
DISTI #
MB24H-10-ND
|
DigiKey | CBL RIBN 24COND 0.05 GRAY 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.2567 / $113.0500 | Buy Now |
DISTI #
MB24H-50-ND
|
DigiKey | CBL RIBN 24COND 0.05 GRAY 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$321.1950 / $429.8700 | Buy Now |
DISTI #
MB24H-25-ND
|
DigiKey | CBL RIBN 24COND 0.05 GRAY 25' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.6252 / $234.2900 | Buy Now |
DISTI #
MB24H-1-ND
|
DigiKey | CBL RIBN 24COND 0.05 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5666 / $16.6200 | Buy Now |