There are no models available for this part yet.
Overview of 3517/10 100SF by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3517HFE#TRPBF | Analog Devices | Full-Featured LED Drvr w/ 1.5A | |
LT3517HUF#PBF | Analog Devices | Full-Featured LED Drvr w/ 1.5A | |
LT3517EUF#TRPBF | Analog Devices | Full-Featured LED Drvr w/ 1.5A |
Price & Stock for 3517/10 100SF by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MB10H-100-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 100' Min Qty: 100 Lead time: 6 Weeks Container: Spool |
1000 In Stock |
|
$2.9125 / $4.5712 | Buy Now | |
DISTI #
MB10H-1-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
15 In Stock |
|
$4.3598 / $7.5000 | Buy Now | |
DISTI #
MB10H-10-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$29.8966 / $52.8500 | Buy Now | |
DISTI #
MB10H-25-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 25' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$64.1162 / $112.8100 | Buy Now | |
DISTI #
MB10H-5-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$16.6857 / $29.2200 | Buy Now | |
DISTI #
MB10H-50-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.1804 / $199.5000 | Buy Now | |
DISTI #
19-3517/10100SF-DS-ND
|
DigiKey | CBL RIBN 10COND FLAT 0.05 GRAY Min Qty: 1 Lead time: 6 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$3.5030 / $6.7500 | Buy Now | |
DISTI #
MMM7000057543
|
Heilind Electronics | 7000057543 80400007268 10/CAB/RC/FLJK/SHLD/28AWG/STR/ | Americas - 0 in Stock |
|
$293.7969 / $303.1239 | Buy Now |