Part Details for 3517/20 100SF by 3M Interconnect
Overview of 3517/20 100SF by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3517/20 100SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB20H-100-ND
|
DigiKey | CABLE RIBBON 20COND 0.05 GRAY Min Qty: 100 Lead time: 4 Weeks Container: Spool |
2600 In Stock |
|
$4.2627 / $5.7054 | Buy Now |
DISTI #
19-3517/20100SF-DS-ND
|
DigiKey | CBL RIBN 20COND 0.05 GRY FOOT Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
168 In Stock |
|
$5.7054 / $10.9500 | Buy Now |
DISTI #
MB20H-5-ND
|
DigiKey | CBL RIBN 20COND 0.05 GRAY 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3100 / $44.7400 | Buy Now |
DISTI #
MB20H-25-ND
|
DigiKey | CBL RIBN 20COND 0.05 GRAY 25' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.5666 / $168.9700 | Buy Now |
DISTI #
MB20H-1-ND
|
DigiKey | CBL RIBN 20COND 0.05 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7605 / $11.6900 | Buy Now |
DISTI #
MB20H-10-ND
|
DigiKey | CBL RIBN 20COND 0.05 GRAY 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.3927 / $80.6600 | Buy Now |
DISTI #
MB20H-50-ND
|
DigiKey | CBL RIBN 20COND 0.05 GRAY 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$217.0804 / $316.6400 | Buy Now |
DISTI #
MMM7000057547
|
Heilind Electronics | 7000057547 80400007259 | Americas - 0 in Stock |
|
$499.4634 / $515.3194 | Buy Now |