Part Details for 3517/16 100 by 3M Interconnect
Overview of 3517/16 100 by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3517HFE#TRPBF | Analog Devices | Full-Featured LED Drvr w/ 1.5A | |
LT3517HUF#PBF | Analog Devices | Full-Featured LED Drvr w/ 1.5A | |
LT3517EUF#TRPBF | Analog Devices | Full-Featured LED Drvr w/ 1.5A |
Price & Stock for 3517/16 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M157860-100-ND
|
DigiKey | CBL RIBN 16COND 0.05 GRAY 100' Min Qty: 100 Lead time: 6 Weeks Container: Spool |
305 In Stock |
|
$2.7481 / $3.7205 | Buy Now |
DISTI #
19-3517/16100-DS-ND
|
DigiKey | CBL RIBN 16COND FLAT 0.05 GRAY Min Qty: 1 Lead time: 6 Weeks Container: Digi-Spool®, Continuous Spool |
76 In Stock |
|
$3.7205 / $7.1000 | Buy Now |
DISTI #
3M157860-10-ND
|
DigiKey | CBL RIBN 16COND 0.05 GRAY 10' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.0647 / $63.5700 | Buy Now |
DISTI #
3M157860-5-ND
|
DigiKey | CBL RIBN 16COND 0.05 GRAY 5' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5337 / $31.7900 | Buy Now |
DISTI #
3M157860-1-ND
|
DigiKey | CBL RIBN 16COND 0.05 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7550 / $7.1700 | Buy Now |
DISTI #
3M157860-25-ND
|
DigiKey | CBL RIBN 16COND 0.05 GRAY 25' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.3130 / $140.2300 | Buy Now |
DISTI #
3M157860-50-ND
|
DigiKey | CBL RIBN 16COND 0.05 GRAY 50' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.5738 / $265.4200 | Buy Now |
DISTI #
MMM7100162156
|
Heilind Electronics | 7100162156 80400007342 16/CAB/RC/FLJK/SHLD/28AWG/STR/ | Americas - 0 in Stock |
|
$321.9946 / $332.2167 | Buy Now |