-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502MLB | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7341-502NLD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35164-1502
Molex
Buy Now
Datasheet
|
Compare Parts:
35164-1502
Molex
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 35047-9802; 35047-9810 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 35047-9802 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 35164-1502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35164-1502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76326-415 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 35164-1502 vs 76326-415 |
501331-1529 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Molex | 35164-1502 vs 501331-1529 |
22421156 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 35164-1502 vs 22421156 |
3060-415-2101 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Methode Electronics Inc | 35164-1502 vs 3060-415-2101 |
22-45-8152 | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 35164-1502 vs 22-45-8152 |
1-644878-5 | 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 35164-1502 vs 1-644878-5 |
8614-15-1-LO-8-LF | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 35164-1502 vs 8614-15-1-LO-8-LF |
ESW-115-12-H-S | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 35164-1502 vs ESW-115-12-H-S |
NPPN151FGGN-RC | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | Sullins Connector Solutions | 35164-1502 vs NPPN151FGGN-RC |
UMR015MF5KH | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | 35164-1502 vs UMR015MF5KH |