Part Details for 351551000 by Molex
Overview of 351551000 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 351551000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84432112
|
Verical | Conn Housing RCP 10 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Date Code: 2342 | Americas - 20000 |
|
$0.1330 | Buy Now |
DISTI #
65676392
|
Verical | Conn Housing RCP 10 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 202 Package Multiple: 1 | Americas - 15625 |
|
$0.2920 / $0.3100 | Buy Now |
|
LCSC | P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 205 |
|
$0.0799 / $0.0838 | Buy Now |
Part Details for 351551000
351551000 CAD Models
351551000 Part Data Attributes
|
351551000
Molex
Buy Now
Datasheet
|
Compare Parts:
351551000
Molex
10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Additional Feature | MK1 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 35155 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |