Part Details for 351550500 by Molex
Overview of 351550500 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 351550500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.5mm 1x5P 5 1 P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 180 |
|
$0.0325 / $0.0604 | Buy Now |
Part Details for 351550500
351550500 CAD Models
351550500 Part Data Attributes:
|
351550500
Molex
Buy Now
Datasheet
|
Compare Parts:
351550500
Molex
5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | MK1 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 35155 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |