-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(35151) TERMINAL,PIDG R 12-10 1/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4947
|
Newark | Terminal, Ring Tongue, M12, 10Awg, Stud Size - Metric:M12, Stud Size - Imperial:1/2", Wire Size Awg Max:10Awg, Conductor Area Csa:6.64Mm², Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 35151 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1790 |
|
$0.6770 / $0.9460 | Buy Now |
DISTI #
75AJ0076
|
Newark | Terminal, Ring Tongue, 1/2", Ylw, 10Awg Rohs Compliant: Yes |Amp Te Connectivity 35151 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6930 / $0.9460 | Buy Now |
DISTI #
42AJ3386
|
Newark | Terminal, pidg R 12-10 1/2 Rohs Compliant: Yes |Amp Te Connectivity 35151 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5250 | Buy Now |
DISTI #
A0894-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/2 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
979 In Stock |
|
$0.4819 / $0.9300 | Buy Now |
DISTI #
35151
|
Avnet Americas | PIDG Ring Tongue Terminal 10-12AWG 40.49mm 19.05mm Tin Loose Piece - Bulk (Alt: 35151) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 2009 |
|
$0.4568 | Buy Now |
DISTI #
571-35151
|
Mouser Electronics | Terminals NYLON RING 12-10 1/2 RoHS: Compliant | 1283 |
|
$0.4810 / $0.9200 | Buy Now |
|
Future Electronics | PIDG 12-10 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.4550 / $0.5500 | Buy Now |
DISTI #
AMP35151
|
Heilind Electronics | TERMINAL,PIDG R 12-10 1/2 | Americas - 3187 in Stock12375 On Order |
|
$0.5352 / $0.6766 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 12-10 1/2 RoHS: Compliant |
6644 In Stock |
|
$0.4670 / $0.8534 | Buy Now |
|
Quest Components | 512 |
|
$0.6720 / $1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35151
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35151
TE Connectivity
(35151) TERMINAL,PIDG R 12-10 1/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |