Part Details for 351500609 by Molex
Overview of 351500609 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 351500609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-351500609-ND
|
DigiKey | CONN HSG RCPT 6POS Min Qty: 300 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10050 In Stock |
|
$0.2540 / $0.2740 | Buy Now |
DISTI #
67593922
|
Verical | Conn Housing RCP 6 POS 7.3mm Crimp ST Cable Mount Yellow VersaBlade™ Bag RoHS: Compliant Min Qty: 244 Package Multiple: 1 | Americas - 10050 |
|
$0.2270 / $0.2570 | Buy Now |
Part Details for 351500609
351500609 CAD Models
351500609 Part Data Attributes:
|
351500609
Molex
Buy Now
Datasheet
|
Compare Parts:
351500609
Molex
Rectangular Power Connector, 6 Contact(s), Male,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 351500609
This table gives cross-reference parts and alternative options found for 351500609. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 351500609, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46007-4306 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 351500609 vs 46007-4306 |
0757300106 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 351500609 vs 0757300106 |
1-765450-5 | 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 351500609 vs 1-765450-5 |
0010181061 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 351500609 vs 0010181061 |
43160-2606 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 351500609 vs 43160-2606 |
2000-301-200 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 351500609 vs 2000-301-200 |
009090060111861 | CONNECTOR, 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | 351500609 vs 009090060111861 |
PLBH06M4200C2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | 351500609 vs PLBH06M4200C2 |
46007-4706 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 351500609 vs 46007-4706 |
10131319-062210PLF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | 351500609 vs 10131319-062210PLF |