Part Details for 35150 by TE Connectivity
Overview of 35150 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 35150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X5216
|
Newark | Terminals Ring 12-10 Awg #3/8 |Te Connectivity 35150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 | Buy Now |
DISTI #
A27510-ND
|
DigiKey | CONN RING CIRC 10-12AWG #3/8 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1505 In Stock |
|
$1.2490 / $2.1700 | Buy Now |
DISTI #
35150
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 40.49mm 19.05mm Tin Loose Piece - Bulk (Alt: 35150) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2075 / $1.3633 | Buy Now |
DISTI #
571-35150
|
Mouser Electronics | Terminals RING 12-10 AWG #3/8 RoHS: Compliant | 1661 |
|
$1.2400 / $2.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$1.1500 | Buy Now |
DISTI #
AMP35150
|
Heilind Electronics | TERMINAL,PIDG R 12-10 3/8 | Americas - 0 in Stock4500 On Order |
|
$1.3520 / $1.4534 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 12-10 3/8 RoHS: Compliant |
581 In Stock 2500 Factory Stock |
|
$1.2100 / $2.1900 | Buy Now |
DISTI #
35150
|
TTI | Terminals RING 12-10 AWG #3/8 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 226 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMP35150
|
Interstate Connecting Components | TERMINAL,PIDG R 12-10 3/8 | 01500 On Order |
|
$1.3520 / $1.4534 | Buy Now |
DISTI #
TE Connectivity 35150
|
PEI Genesis | Wire Terminal, 6.64mm2 | 650 |
|
Buy Now |
Part Details for 35150
35150 CAD Models
35150 Part Data Attributes:
|
35150
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35150
TE Connectivity
TERMINAL,PIDG R 12-10 3/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Description | Body Features: Product Weight 3.95 G | Configuration Features: Number of Holes 1 | Contact Features: Terminal Orientation Straight | Terminal Plating Material Tin | Barrel Type Closed | Dimensions: Compatible Insulation Diameter (Max) .25 INCH | Stud Diameter .39 INCH | Product Length 40.48 MM | Tongue Thickness .042 INCH | Compatible Insulation Diameter Range .15 – .25 INCH | Wire Size 5180 – 13100 CMA | Product Length 1.59 INCH | Tongue Thickness 1.07 MM | Compatible Insulation Diameter (Max) 6.35 MM | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-03 12:22:25 | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 35150
This table gives cross-reference parts and alternative options found for 35150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
329697 | TERMINAL,PIDG RECT 12-10 6 | TE Connectivity | 35150 vs 329697 |
331268 | TERMINAL,PIDG RECT 12-10 8 | TE Connectivity | 35150 vs 331268 |
8-35110-1 | TERMINAL,PIDG R 12-10 1/4 | TE Connectivity | 35150 vs 8-35110-1 |