-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-150EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-150EC | Coilcraft Inc | Current Sense Transformer | |
CST4835-150E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6628
|
Newark | 070 Ww Rec Hsg 4P Ear Gwblue |Molex 35150-4419 RoHS: Not Compliant Min Qty: 8400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3130 | Buy Now |
DISTI #
0351504419
|
Avnet Americas | Connector Wire to Wire Housing Receptacle 4Position 6.2mm Crimp Straight Panel Mount Bag (Alt: 0351504419) Min Qty: 8400 Package Multiple: 2100 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.2074 | Buy Now |
DISTI #
538-35150-4419
|
Mouser Electronics | Headers & Wire Housings Power to the Board VersaBlade Hybrid Receptacle RoHS: Compliant | 0 |
|
$0.2450 / $0.2540 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
24700 Partner Stock |
|
$0.2230 / $0.2670 | Buy Now |
DISTI #
65696585
|
Verical | Conn Housing 4 POS 6.2mm Crimp ST Blue Bag RoHS: Compliant Min Qty: 232 Package Multiple: 1 | Americas - 24700 |
|
$0.2390 / $0.2700 | Buy Now |
DISTI #
351504419-MOL
|
TME | 35150-4419 Min Qty: 169 | 24700 |
|
$0.2096 / $0.2216 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 32435 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
24700 Partner Stock |
|
$0.2230 / $0.2670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35150-4419
Molex
Buy Now
Datasheet
|
Compare Parts:
35150-4419
Molex
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR |