-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-150EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-150EC | Coilcraft Inc | Current Sense Transformer | |
CST4835-150E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8711
|
Newark | Headers&wire Housings .070 W/W 4Pin Rec Hsg-Blue |Molex 35150-0404 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4066 |
|
$0.3560 | Buy Now |
DISTI #
538-35150-0404
|
Mouser Electronics | Headers & Wire Housings .070 W/W 4PIN REC HSG-BLUE RoHS: Compliant | 0 |
|
$0.2760 / $0.2820 | Order Now |
DISTI #
71457711
|
RS | .070 W/W 4PIN REC HSG-BLUE | Molex Incorporated 35150-0404 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3370 / $0.3660 | RFQ |
|
Onlinecomponents.com | Conn Housing F 4 POS 6.2mm Crimp ST Cable Mount VersaBlade™ Bag RoHS: Compliant |
4066 Partner Stock |
|
$0.2703 / $0.3070 | Buy Now |
DISTI #
351500404-MOL
|
TME | 35150-0404 Min Qty: 120 | 4066 |
|
$0.3033 / $0.3154 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5285 |
|
RFQ | |
DISTI #
C1S516502271463
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 4066 |
|
$0.3110 / $0.3450 | Buy Now |
|
Master Electronics | Conn Housing F 4 POS 6.2mm Crimp ST Cable Mount VersaBlade™ Bag RoHS: Compliant |
4066 Partner Stock |
|
$0.2703 / $0.3070 | Buy Now |
DISTI #
10159995
|
TestEquity LLC | Molex 35150-0404 VersaBlade Hybrid Receptacle Housing, without Mounting Ears, 4 Circuits, Blue | 4066 |
|
$0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35150-0404
Molex
Buy Now
Datasheet
|
Compare Parts:
35150-0404
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |