Part Details for 351280200 by Molex
Overview of 351280200 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 351280200
351280200 CAD Models
351280200 Part Data Attributes
|
351280200
Molex
Buy Now
Datasheet
|
Compare Parts:
351280200
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 351280200
This table gives cross-reference parts and alternative options found for 351280200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 351280200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-173268-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE's AMP | 351280200 vs 2-173268-2 |
5-827892-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE's AMP | 351280200 vs 5-827892-2 |
86459-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE's AMP | 351280200 vs 86459-2 |
5265-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, Receptacle | Molex | 351280200 vs 5265-02 |
SMSS-02-24-L-05.00-S | Board Connector, 2 Contact(s), 1 Row(s), Female, ROHS COMPLIANT | Samtec Inc | 351280200 vs SMSS-02-24-L-05.00-S |
51005-0203 | Board Connector, 2 Contact(s), 1 Row(s), Female, Receptacle | Molex | 351280200 vs 51005-0203 |
SMSS-02-26-L-04.00-S | Board Connector, 2 Contact(s), 1 Row(s), Female, ROHS COMPLIANT | Samtec Inc | 351280200 vs SMSS-02-26-L-04.00-S |
5-827883-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE's AMP | 351280200 vs 5-827883-2 |
90871-1521 | Board Connector, 2 Contact(s), 1 Row(s), Female | Molex | 351280200 vs 90871-1521 |
90872-0004 | Board Connector, 2 Contact(s), 1 Row(s), Female | Molex | 351280200 vs 90872-0004 |