Part Details for 35122075.HMT1 by Bopla
Overview of 35122075.HMT1 by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35122075.HMT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BOP2222P-9005-SET
|
TME | Enclosure: desktop, BoPad, X: 226mm, Y: 220mm, Z: 83.7mm, ABS, black Min Qty: 1 | 0 |
|
$42.7500 / $47.5000 | RFQ |