-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-3512-ND
|
DigiKey | FUSE CLIP CARTRIDGE 15A PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
12836 In Stock |
|
$0.1790 / $0.4100 | Buy Now |
DISTI #
534-3512
|
Mouser Electronics | Fuse Clips .06x.06 5mm PC Clips w/snap in PC legs RoHS: Compliant | 2267 |
|
$0.1740 / $0.3700 | Buy Now |
DISTI #
71135236
|
RS | Fuse Clip, PC, Snap In, without Orientation Leg | Keystone Electronics 3512 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4100 | RFQ |
|
Future Electronics | 15 A 5 mm Vertical Thick Brass Snap in PC Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 70Bulk |
|
$0.1710 / $0.2000 | Buy Now |
DISTI #
000000000002115754
|
Sager | Fuse Clips .06x.06 5mm PC Clips w/snap in PC legs Min Qty: 500 | 0 |
|
$0.1764 / $0.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy