Part Details for 351108GS by EECO Switch
Overview of 351108GS by EECO Switch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 351108GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch DIP N.O./N.C. SP8T 8 Extended Shaft 0.1A 28VDC PC Pins 20000Cycles 2.54mm Thru-Hole |
85 In Stock |
|
$3.3600 / $4.3100 | Buy Now |
DISTI #
59706694
|
Verical | Switch DIP N.O./N.C. SP8T 8 Extended Shaft 0.1A 28VDC PC Pins 20000Cycles 2.54mm Thru-Hole Min Qty: 60 Package Multiple: 60 Date Code: 2020 | Americas - 60 |
|
$5.1921 | Buy Now |
|
Master Electronics | Switch DIP N.O./N.C. SP8T 8 Extended Shaft 0.1A 28VDC PC Pins 20000Cycles 2.54mm Thru-Hole |
85 In Stock |
|
$3.3600 / $4.3100 | Buy Now |