-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 6.64mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7889
|
Newark | Terminal, Ring Tongue, 1/4", 10Awg, Yel, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:10Awg, Conductor Area Csa:6.64Mm², Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 35110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19431 |
|
$0.3700 / $0.6700 | Buy Now |
DISTI #
A1083-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
30589 In Stock |
|
$0.3670 / $0.6900 | Buy Now |
DISTI #
35110
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 33.58mm 13.49mm Tin Loose Piece - Bulk (Alt: 35110) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 41984 |
|
$0.2740 / $0.2840 | Buy Now |
DISTI #
571-35110
|
Mouser Electronics | Terminals NYLON RING 12-10 1/4 RoHS: Compliant | 21589 |
|
$0.3100 / $0.6700 | Buy Now |
DISTI #
V36:1790_18536295
|
Arrow Electronics | Ring Tongue Terminal 10-12AWG Copper Yellow 33.5788mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2335 | Americas - 5550 |
|
$0.2777 / $0.4188 | Buy Now |
|
Future Electronics | PIDG 12-10 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks Container: Box | 100000Box |
|
$0.2950 / $0.3250 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
AMP35110
|
Heilind Electronics | TERMINAL,PIDG R 12-10 1/4 | Americas - 55103 in Stock90000 On Order |
|
$0.3050 / $0.3856 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp RoHS: Compliant |
148951 In Stock |
|
$0.2611 / $0.3023 | Buy Now |
DISTI #
16319931
|
Verical | Ring Tongue Terminal 10-12AWG Copper Yellow 33.5788mm Tin Loose RoHS: Compliant Min Qty: 143 Package Multiple: 1 | Americas - 77790 |
|
$0.3300 / $0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35110
TE Connectivity
Ring Terminal, 6.64mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 35110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-35110-0 | TERMINAL,PIDG R 12-10 1/4 | TE Connectivity | 35110 vs 8-35110-0 |
8-35345-2 | TERMINAL,PIDG R 12-10 1/4 | TE Connectivity | 35110 vs 8-35345-2 |
1SET121099R0000 | 6.64mm2 | TE Connectivity | 35110 vs 1SET121099R0000 |
1SET121098R0000 | 6.64mm2 | TE Connectivity | 35110 vs 1SET121098R0000 |
2-35112-2 | Ring Terminal, 6.64mm2 | TE Connectivity | 35110 vs 2-35112-2 |
8-35109-0 | TERMINAL,PIDG R 12-10 10 | TE Connectivity | 35110 vs 8-35109-0 |
M7928/1-64 | Ring Terminal, 6mm2 | TE Connectivity | 35110 vs M7928/1-64 |
1SET121097R0000 | 6.64mm2 | TE Connectivity | 35110 vs 1SET121097R0000 |
1SET121103R0000 | 6.64mm2 | TE Connectivity | 35110 vs 1SET121103R0000 |
2-323762-3 | TERMINAL,PIDG R 12-10 10 | TE Connectivity | 35110 vs 2-323762-3 |