Part Details for 35108-0192 by Molex
Results Overview of 35108-0192 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS40192DRCT | Texas Instruments | 4.5V to 18V Input, 20A Synchronous Buck Controller with Power Good, 600kHz 10-VSON -40 to 85 | |
TPS40192DRCR | Texas Instruments | 4.5V to 18V Input, 20A Synchronous Buck Controller with Power Good, 600kHz 10-VSON -40 to 85 | |
CD40192BNSR | Texas Instruments | CMOS Presettable BCD Up/Down Counter (Dual Clock with Reset) 16-SO -55 to 125 |
Price & Stock for 35108-0192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cross Referenced to MOLEX - Part MOL35108-0192 RoHS: Compliant |
6000 Partner Stock |
|
$0.0240 / $0.0282 | Buy Now |
DISTI #
81047087
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 2233 Package Multiple: 1 | Americas - 6000 |
|
$0.0280 | Buy Now |
DISTI #
35108-0192
|
IBS Electronics | CROSS REFERENCED TO MOLEX - PART MOL35108-0192 Min Qty: 3000 Package Multiple: 1 | 6000 |
|
$0.0275 | Buy Now |