Part Details for 351012GS by EECO Switch
Results Overview of 351012GS by EECO Switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
351012GS Information
351012GS by EECO Switch is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 351012GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch DIP N.O./N.C. SP10T 10 Flush Shaft 0.1A 28VDC PC Pins 20000Cycles 2.54mm Thru-Hole RoHS: Compliant |
131 In Stock |
|
$2.7500 / $4.7400 | Buy Now |
|
Master Electronics | Switch DIP N.O./N.C. SP10T 10 Flush Shaft 0.1A 28VDC PC Pins 20000Cycles 2.54mm Thru-Hole RoHS: Compliant |
131 In Stock |
|
$2.7500 / $4.7400 | Buy Now |
Part Details for 351012GS
351012GS CAD Models
351012GS Part Data Attributes
|
351012GS
EECO Switch
Buy Now
Datasheet
|
Compare Parts:
351012GS
EECO Switch
Rotary Coded Switch, 10 Positions, BCD Complement, Latched, 0.1A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Flush Shaft Type Actuator, Through Hole-right Angle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EECO SWITCH | |
Reach Compliance Code | compliant | |
Actuator Type | FLUSH SHAFT TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 8.64 mm | |
Body Height | 9.63 mm | |
Body Length or Diameter | 9.65 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 250VRMS V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY TERMINAL SEALED; MOISTURE PROOF | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BCD COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Length | 0.125 inch | |
Terminal Material | TIN | |
Termination Type | SOLDER |