Part Details for 351-8697-001 by ITT Interconnect Solutions
Overview of 351-8697-001 by ITT Interconnect Solutions
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS8697-B | Coilcraft Inc | Telecom Transformer | |
AS8697- | Coilcraft Inc | DSL transformer, for Alcatel MTK-20140, SMT, not RoHS | |
5962-88697012A | Texas Instruments | Quad Supply and Line Monitor 20-LCCC -55 to 125 |
Price & Stock for 351-8697-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-2172-ND
|
DigiKey | CONN CABLE GLAND BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
280 In Stock |
|
$2.4493 / $5.7100 | Buy Now |
DISTI #
351-8697-001
|
Avnet Americas | SEAL APD 1-WAY ? 10,4-12 MM - Bulk (Alt: 351-8697-001) Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-351-8697-001
|
Mouser Electronics | Automotive Connectors APD WIRE SEAL 1 9mm - 13mm RoHS: Compliant | 372 |
|
$1.3700 / $2.4900 | Buy Now |
DISTI #
V36:1790_09918529
|
Arrow Electronics | Connector Accessories Cable Sealing Set Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2116 | Americas - 83 |
|
$2.3300 | Buy Now |
DISTI #
70473309
|
RS | Cable Seal for High Power 1-Way 10mm 10.4-12.0 Insulation APD Series Circular | ITT Cannon 351-8697-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$2.2800 / $2.6900 | Buy Now |
DISTI #
ITT351-8697-001
|
Heilind Electronics | APD CABLE SEAL 1-WAY 10,4-12 MM | Americas - 747 in Stock |
|
$1.1538 / $1.3087 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Cable Sealing Set Straight RoHS: Compliant |
1093 In Stock |
|
$1.0800 / $1.3500 | Buy Now |
DISTI #
27815496
|
Verical | Connector Accessories Cable Sealing Set Straight RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 2250 |
|
$1.7597 / $2.0292 | Buy Now |
DISTI #
20684794
|
Verical | Connector Accessories Cable Sealing Set Straight RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 980 |
|
$1.9389 / $2.2472 | Buy Now |
DISTI #
52136270
|
Verical | Connector Accessories Cable Sealing Set Straight RoHS: Compliant Min Qty: 40 Package Multiple: 10 Date Code: 2006 | Americas - 770 |
|
$1.4430 / $1.7550 | Buy Now |