Part Details for 351-8601-000 by ITT Interconnect Solutions
Overview of 351-8601-000 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8601WARTZ-RL | Analog Devices | Single, Lw Cst, 8MHz, RRIO, 5V | |
ADA4860-1YRJZ-RL7 | Analog Devices | Low Cost Current Feedback RR S | |
AD8601ARTZ-R2 | Analog Devices | Single Precision CMOS R-R OP A |
Price & Stock for 351-8601-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT351-8601-000
|
Heilind Electronics | 351-8601-000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT351-8601-000
|
Interstate Connecting Components | 351-8601-000 | 0 |
|
Buy Now |