Part Details for 351-8591-000 by ITT Interconnect Solutions
Overview of 351-8591-000 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8685919YA | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM | |
5962-8685910LA | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM |
Price & Stock for 351-8591-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT351-8591-000
|
Heilind Electronics | 3518591000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT351-8591-000
|
Interstate Connecting Components | 3518591000 | 0 |
|
Buy Now |