351-80-160-00-005101
Description: Board Connector, 60 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of 351-80-160-00-005101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PFL1005-101MR Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free
PFL1005-101MEU Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free
PFL1005-101MRW Coilcraft Inc General Purpose Inductor, 0.1uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for 351-80-160-00-005101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 351-80-160-00-005101-ND
DigiKey CONN HEADER VERT 60POS 2.54MM Min Qty: 160 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 160 $9.5048
$9.5048 Buy Now
DISTI # 437-3518016000005101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 1 $12.2900
  • 10 $10.9000
  • 25 $10.4800
  • 80 $9.5000
  • 240 $8.6600
  • 560 $8.1000
  • 1,040 $7.4300
$7.4300 / $12.2900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $9.7400
  • 25 $8.8100
  • 80 $8.4000
  • 160 $8.0300
  • 320 $6.9200
  • 560 $6.7300
  • 1,040 $5.9800
$5.9800 / $9.7400 Buy Now

CAD Models for 351-80-160-00-005101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 351-80-160-00-005101 by PRECI-DIP SSA

351-80-160-00-005101
PRECI-DIP SSA
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
Preci-Dip
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
BRASS
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
60
UL Flammability Code
94V-0
Want to compare parts?
  1. 351-80-160-00-005101
    PRECI-DIP SSA
    Board Connector, 60 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 351-80-160-00-005101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 351-80-160-00-005101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 351-80-160-00-005101 would you like to use for your alert(s)?
  • Please alert me when 351-80-160-00-005101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 351-80-160-00-005101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 351-80-160-00-005101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 351-80-160-00-005101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 351-80-160-00-005101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 351-80-160-00-005101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: