Part Details for 351-80-158-00-017101 by PRECI-DIP SSA
Overview of 351-80-158-00-017101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-0017101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 68S STB, Vertical, Receptacle. | |
10106262-0017101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 68S STB, Right Angle, Header. |
Price & Stock for 351-80-158-00-017101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
351-80-158-00-017101-ND
|
DigiKey | CONN HEADER VERT 58POS 2.54MM Min Qty: 40 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6038 | Buy Now |
DISTI #
437-3518015800017101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$15.1500 / $21.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0000 / $19.8600 | Buy Now |
Part Details for 351-80-158-00-017101
351-80-158-00-017101 CAD Models
351-80-158-00-017101 Part Data Attributes
|
351-80-158-00-017101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
351-80-158-00-017101
PRECI-DIP SSA
Board Connector, 58 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 58 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 351-80-158-00-017101
This table gives cross-reference parts and alternative options found for 351-80-158-00-017101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 351-80-158-00-017101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
319-10-158-00-001000 | Board Connector, 58 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 351-80-158-00-017101 vs 319-10-158-00-001000 |
M20-9332322 | Board Connector, 58 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Harwin | 351-80-158-00-017101 vs M20-9332322 |
800-10-058-61-001100 | Board Connector, 58 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 351-80-158-00-017101 vs 800-10-058-61-001100 |
351-80-158-00-005101 | Board Connector, 58 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | PRECI-DIP SSA | 351-80-158-00-017101 vs 351-80-158-00-005101 |
800-10-058-10-001000 | Board Connector, 58 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 351-80-158-00-017101 vs 800-10-058-10-001000 |
A1-58-SSE-CMS-254-1G-B/A | Board Connector, 58 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | 351-80-158-00-017101 vs A1-58-SSE-CMS-254-1G-B/A |
800-10-058-20-001 | Board Connector, 58 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Mill-Max Mfg Corp | 351-80-158-00-017101 vs 800-10-058-20-001 |
351-10-158-00-017101 | Board Connector, 58 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | PRECI-DIP SSA | 351-80-158-00-017101 vs 351-10-158-00-017101 |
349-10-158-00-560000 | Board Connector, 58 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 351-80-158-00-017101 vs 349-10-158-00-560000 |
800-40-058-20-001000 | Board Connector, 58 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 351-80-158-00-017101 vs 800-40-058-20-001000 |