Part Details for 351-80-135-00-016101 by PRECI-DIP SSA
Overview of 351-80-135-00-016101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68016-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 1 Positions, 2.54 mm (0.100) Pitch. | |
86130161014365E1LF | Amphenol Communications Solutions | 8613 M CNR LF | |
RJLSE6016101T | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, SMT, Shield, Without LEDs. |
Price & Stock for 351-80-135-00-016101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-351-80-135-00-016101-ND
|
DigiKey | CONN HEADER VERT 35POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$15.2306 / $19.0400 | Buy Now |
DISTI #
351-80-135-00-016101-ND
|
DigiKey | CONN HEADER VERT 35POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4216 | Buy Now |
DISTI #
437-3518013500016101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$9.1900 / $13.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6900 / $11.0600 | Buy Now |
Part Details for 351-80-135-00-016101
351-80-135-00-016101 CAD Models
351-80-135-00-016101 Part Data Attributes
|
351-80-135-00-016101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
351-80-135-00-016101
PRECI-DIP SSA
Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |