Part Details for 351-1421-000 by ITT Interconnect Solutions
Overview of 351-1421-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-10J08SL | Coilcraft Inc | Variable Inductor, 0.382uH Min, 0.422uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
142-10L | Coilcraft Inc | General Purpose Inductor, 0.464uH, Air-Core, 3838 | |
142-10A08 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for 351-1421-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3152
|
Newark | Itt Cannon |Itt Cannon 351-1421-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7100 / $8.4300 | Buy Now |
DISTI #
2266-351-1421-000-ND
|
DigiKey | 351-1421-000 Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$6.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$6.5300 / $9.9200 | Buy Now |
DISTI #
61917937
|
Verical | 351-1421-000 Min Qty: 11 Package Multiple: 1 | Americas - 25 |
|
$6.1800 | Buy Now |
DISTI #
3511421000-ITT
|
TME | 351-1421-000 Min Qty: 6 | 25 |
|
$7.6650 / $7.6654 | Buy Now |
DISTI #
C1S138502298244
|
Chip1Stop | Connector D-Subminiature | 25 |
|
$8.0200 / $8.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
25 Partner Stock |
|
$6.5300 / $9.9200 | Buy Now |