There are no models available for this part yet.
Overview of 351-1420-008 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-02A08L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
142-03J08L | Coilcraft Inc | Variable Inductor, 0.133uH Min, 0.157uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
142-05A08 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for 351-1420-008 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ3151
|
Newark | Itt Cannon |Itt Cannon 351-1420-008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$287.3000 / $344.5900 | Buy Now | |
DISTI #
2266-351-1420-008-ND
|
DigiKey | GROMMET MS3470-18-8 SKT Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$5.1200 / $5.5500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
80 Partner Stock |
|
$4.4200 / $7.8900 | Buy Now | ||
DISTI #
61919098
|
Verical | 351-1420-008 Min Qty: 13 Package Multiple: 1 | Americas - 40 |
|
$4.7100 / $4.9100 | Buy Now | |
DISTI #
65702753
|
Verical | 351-1420-008 Min Qty: 13 Package Multiple: 1 | Americas - 40 |
|
$4.7100 / $4.9100 | Buy Now | |
DISTI #
3511420008-ITT
|
TME | 351-1420-008 Min Qty: 7 | 80 |
|
$5.2251 / $6.0555 | Buy Now | |
DISTI #
C1S138502297467
|
Chip1Stop | Connector D-Subminiature | 80 |
|
$6.1200 / $6.4000 | Buy Now | |
Master Electronics | RoHS: Compliant |
80 Partner Stock |
|
$4.4200 / $7.8900 | Buy Now |