Part Details for 351-10-134-00-010000 by Hongxing Electrical Ltd
Overview of 351-10-134-00-010000 by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14701-00000HZ2 | Renesas Electronics Corporation | Highly Integrated Advanced Bluetooth® 5.2 SoC | |
10069690-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10142801-00005LF | Amphenol Communications Solutions | Minitek®2.5, Wire to Board Connectors, Single Row, Receptacle Housing, 5 Position. |
Price & Stock for 351-10-134-00-010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER VERT 34POS 2.54MM | 20589 |
|
RFQ |