Part Details for 351-0747-000 by ITT Interconnect Solutions
Overview of 351-0747-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-472L | Coilcraft Inc | General Purpose Inductor, 4700uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-471L | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 351-0747-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
351-0747-000
|
Avnet Americas | COMPONENT NOT FOR RESALE GROMMET SKT FW42851 - Bulk (Alt: 351-0747-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-351-0747-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$95.7200 | Order Now |
DISTI #
ITT351-0747-000
|
Heilind Electronics | GROMMET SKT FW42851 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.0800 / $213.7100 | Buy Now |
DISTI #
ITT351-0747-000
|
Interstate Connecting Components | GROMMET SKT FW42851 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$80.0800 / $213.7100 | Buy Now |