Part Details for 351-0623-000 by ITT Interconnect Solutions
Overview of 351-0623-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 351-0623-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ1326
|
Newark | Ca Kr 14S 5S Grom |Itt Cannon 351-0623-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8000 / $53.3400 | Buy Now |
DISTI #
2266-351-0623-000-ND
|
DigiKey | CA KR 14S 5S GROM Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$43.2800 / $44.9500 | Buy Now |
DISTI #
965-351-0623-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$43.2700 / $54.6500 | Order Now |
DISTI #
ITT351-0623-000
|
Heilind Electronics | CA KR 14S 5S GROM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$51.9500 / $70.6200 | Buy Now |
DISTI #
ITT351-0623-000
|
Interstate Connecting Components | CA KR 14S 5S GROM | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
25 Partner Stock |
|
$51.9500 / $70.6200 | Buy Now |