Part Details for 350PX3R3MEFC8X11.5 by Rubycon Corporation
Overview of 350PX3R3MEFC8X11.5 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350PX3R3MEFC8X11.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5036
|
Newark | Aluminium Electrolytic Capacitor, Px Series, 3.3 - F, - 20%, 350 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 350PX3R3MEFC8X11.5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1056 |
|
$0.1460 | Buy Now |
DISTI #
1189-1258-ND
|
DigiKey | CAP ALUM 3.3UF 20% 350V RADIAL Min Qty: 2000 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1220 | Buy Now |
DISTI #
232-350PX3R3MEFC8X15
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.1100 / $0.4600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 3.3uF - 20% - 350VDC - 8mm dia x 11.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0850 / $0.2720 | Buy Now |
DISTI #
350PX3R3MEFC8X11.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3.3 uF, 350 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: 350PX3R3MEFC8X11.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 350PX3R3MEFC8X11.5
350PX3R3MEFC8X11.5 CAD Models
350PX3R3MEFC8X11.5 Part Data Attributes
|
350PX3R3MEFC8X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350PX3R3MEFC8X11.5
Rubycon Corporation
CAP ALUM 3.3UF 20% 350V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 30 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for 350PX3R3MEFC8X11.5
This table gives cross-reference parts and alternative options found for 350PX3R3MEFC8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350PX3R3MEFC8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP3R3M350V8X11.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | 350PX3R3MEFC8X11.5 vs NRWP3R3M350V8X11.5F |
RD2V335M0811MFS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 350PX3R3MEFC8X11.5 vs RD2V335M0811MFS |
MALREKB00PB133O00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | 350PX3R3MEFC8X11.5 vs MALREKB00PB133O00K |
MALREKB09PB133OL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Vishay Intertechnologies | 350PX3R3MEFC8X11.5 vs MALREKB09PB133OL0K |
RGA3R3M2VBK-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | 350PX3R3MEFC8X11.5 vs RGA3R3M2VBK-0811B |
NRWP3R3M350V8X11.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | 350PX3R3MEFC8X11.5 vs NRWP3R3M350V8X11.5F1F |
RGA3R3M2VBC-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | 350PX3R3MEFC8X11.5 vs RGA3R3M2VBC-0811C |
RGA3R3M2VFC-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | 350PX3R3MEFC8X11.5 vs RGA3R3M2VFC-0811B |
RGA3R3M2VSF-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | 350PX3R3MEFC8X11.5 vs RGA3R3M2VSF-0811 |
UVY2V3R3MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | 350PX3R3MEFC8X11.5 vs UVY2V3R3MPD1CT |