Part Details for 350MW by National Semiconductor Corporation
Overview of 350MW by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4819MBD/NOPB | Texas Instruments | 350mW Audio Power Amplifier with Shutdown Mode | |
LM4819MMX/NOPB | Texas Instruments | 350mW Audio Amplifier with Shutdown Mode 8-VSSOP -40 to 85 | |
LM4819MX/NOPB | Texas Instruments | 350mW Audio Amplifier with Shutdown Mode 8-SOIC -40 to 85 |