Part Details for 350JL153M040C by Cornell Dubilier Electronics Inc
Overview of 350JL153M040C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 350JL153M040C
350JL153M040C CAD Models
350JL153M040C Part Data Attributes
|
350JL153M040C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
350JL153M040C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) |