Part Details for 350VXS470MOOESN35X35 by Rubycon Corporation
Overview of 350VXS470MOOESN35X35 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 350VXS470MOOESN35X35
350VXS470MOOESN35X35 CAD Models
350VXS470MOOESN35X35 Part Data Attributes
|
350VXS470MOOESN35X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350VXS470MOOESN35X35
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 470uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.21676 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1870 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 350VXS470MOOESN35X35
This table gives cross-reference parts and alternative options found for 350VXS470MOOESN35X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350VXS470MOOESN35X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTT-350V471MS36#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | TAIYO YUDEN | 350VXS470MOOESN35X35 vs LTT-350V471MS36#B |
350VNSN470M25H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount | Chemi-Con | 350VXS470MOOESN35X35 vs 350VNSN470M25H |
KMM350VSSN470M35C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN | Chemi-Con | 350VXS470MOOESN35X35 vs KMM350VSSN470M35C |
KMM350VN470M35C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN | Chemi-Con | 350VXS470MOOESN35X35 vs KMM350VN470M35C |
EETHC2V471L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 470uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 350VXS470MOOESN35X35 vs EETHC2V471L |
EKMM351VSN471MQ60T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 350VXS470MOOESN35X35 vs EKMM351VSN471MQ60T |
350MXR470MOOESN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount | Rubycon Corporation | 350VXS470MOOESN35X35 vs 350MXR470MOOESN35X35 |
LV350M470BPF-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 350VXS470MOOESN35X35 vs LV350M470BPF-3535 |
LG350M470BP343540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 350VXS470MOOESN35X35 vs LG350M470BP343540 |
EETXB2V471E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 350VXS470MOOESN35X35 vs EETXB2V471E |