Part Details for 350VXS390MEFCSN30X35 by Rubycon Corporation
Overview of 350VXS390MEFCSN30X35 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350VXS390MEFCSN30X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 390uF - 20% - 350VDC - 30mm dia x 35mm - -25 to 105°C RoHS: Compliant | 0 |
|
$3.6800 / $7.6500 | Buy Now |
Part Details for 350VXS390MEFCSN30X35
350VXS390MEFCSN30X35 CAD Models
350VXS390MEFCSN30X35 Part Data Attributes
|
350VXS390MEFCSN30X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350VXS390MEFCSN30X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.10838 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1890 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 350VXS390MEFCSN30X35
This table gives cross-reference parts and alternative options found for 350VXS390MEFCSN30X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350VXS390MEFCSN30X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMV351VSN391MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 350VXS390MEFCSN30X35 vs EKMV351VSN391MR35S |
EKMQ351VNN391MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | 350VXS390MEFCSN30X35 vs EKMQ351VNN391MR35S |
350MXG390MEFCSN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 390uF, | Rubycon Corporation | 350VXS390MEFCSN30X35 vs 350MXG390MEFCSN30X35 |
EKMV351VNN391MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | 350VXS390MEFCSN30X35 vs EKMV351VNN391MR35S |
NRLPW391M350V30X35LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 350VXS390MEFCSN30X35 vs NRLPW391M350V30X35LF |
LGN2V391MELB35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 350VXS390MEFCSN30X35 vs LGN2V391MELB35 |
EKMQ351LIN391MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | 350VXS390MEFCSN30X35 vs EKMQ351LIN391MR35S |
LGN2V391MEUB35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | 350VXS390MEFCSN30X35 vs LGN2V391MEUB35 |
350VXH390MEFCSN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 350VXS390MEFCSN30X35 vs 350VXH390MEFCSN30X35 |
EETHC2V391KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 350VXS390MEFCSN30X35 vs EETHC2V391KJ |