Part Details for 350VXS330MEFCSN30X35 by Rubycon Corporation
Overview of 350VXS330MEFCSN30X35 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350VXS330MEFCSN30X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 350VDC - 30mm dia x 35mm - -25 to 105°C RoHS: Compliant | 0 |
|
$3.2400 / $6.7400 | Buy Now |
Part Details for 350VXS330MEFCSN30X35
350VXS330MEFCSN30X35 CAD Models
350VXS330MEFCSN30X35 Part Data Attributes
|
350VXS330MEFCSN30X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350VXS330MEFCSN30X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.01956 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1780 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 350VXS330MEFCSN30X35
This table gives cross-reference parts and alternative options found for 350VXS330MEFCSN30X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350VXS330MEFCSN30X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXM351VNN331MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | 350VXS330MEFCSN30X35 vs ELXM351VNN331MR35S |
ELXM351LIN331MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | 350VXS330MEFCSN30X35 vs ELXM351LIN331MR35S |
2331MFM3035LHN1110 | CAP,AL2O3,330UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350VXS330MEFCSN30X35 vs 2331MFM3035LHN1110 |
2331MFM3035LHN0110 | CAP,AL2O3,330UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350VXS330MEFCSN30X35 vs 2331MFM3035LHN0110 |
2331MFM3035LHN3110 | CAP,AL2O3,330UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350VXS330MEFCSN30X35 vs 2331MFM3035LHN3110 |
1331MFM3035LHN9110 | CAP,AL2O3,330UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350VXS330MEFCSN30X35 vs 1331MFM3035LHN9110 |
NRLRW331M350V30X35SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 330uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 350VXS330MEFCSN30X35 vs NRLRW331M350V30X35SF |
2331MFM3035LHN2110 | CAP,AL2O3,330UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350VXS330MEFCSN30X35 vs 2331MFM3035LHN2110 |
EKMM351LIN331MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | 350VXS330MEFCSN30X35 vs EKMM351LIN331MR35S |
SLP331M350E5P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 350VXS330MEFCSN30X35 vs SLP331M350E5P3 |