Part Details for 350VXS270MEFCSN30X30 by Rubycon Corporation
Overview of 350VXS270MEFCSN30X30 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350VXS270MEFCSN30X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 270uF - 20% - 350VDC - 30mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$2.8000 / $14.7500 | Buy Now |
Part Details for 350VXS270MEFCSN30X30
350VXS270MEFCSN30X30 CAD Models
350VXS270MEFCSN30X30 Part Data Attributes
|
350VXS270MEFCSN30X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350VXS270MEFCSN30X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.92223 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1560 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 350VXS270MEFCSN30X30
This table gives cross-reference parts and alternative options found for 350VXS270MEFCSN30X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350VXS270MEFCSN30X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2271MFM3030LHN9110 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350VXS270MEFCSN30X30 vs 2271MFM3030LHN9110 |
277LMB350M2DD | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | 350VXS270MEFCSN30X30 vs 277LMB350M2DD |
8271MFM3030LHN0110 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350VXS270MEFCSN30X30 vs 8271MFM3030LHN0110 |
NRLRW271M350V30X30SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 270uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 350VXS270MEFCSN30X30 vs NRLRW271M350V30X30SF |
2271MFM3030LHN4110 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350VXS270MEFCSN30X30 vs 2271MFM3030LHN4110 |
2271MFM3030LHN0110 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350VXS270MEFCSN30X30 vs 2271MFM3030LHN0110 |
2271MFM3030LHN3110 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350VXS270MEFCSN30X30 vs 2271MFM3030LHN3110 |
1271MFM3030LHN5110 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350VXS270MEFCSN30X30 vs 1271MFM3030LHN5110 |
8271MFM3030LHN3110 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350VXS270MEFCSN30X30 vs 8271MFM3030LHN3110 |
381LX271M350K022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, | Cornell Dubilier Electronics Inc | 350VXS270MEFCSN30X30 vs 381LX271M350K022AD |