Part Details for 350SM00AR by Altech Corporation
Overview of 350SM00AR by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350SM00AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8145
|
Newark | Fuse, semiconductor, nh00 [4] |Altech 350SM00AR Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.0600 / $110.3400 | Buy Now |
DISTI #
350SM00AR-ND
|
DigiKey | FUSE SQUARE 350A 660VAC RECT Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.4825 | Buy Now |
DISTI #
845-350SM00AR
|
Mouser Electronics | Specialty Fuses Fuse,Semiconductor,NH00 [4] | 0 |
|
$95.3000 / $104.3600 | Order Now |
DISTI #
71951979
|
RS | Fuse, Semiconductor, NH00 , 350A, 660V, aR, Stud Mount | Altech Corp 350SM00AR RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$80.3400 / $89.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 | 0 |
|
$72.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.6000 / $86.3100 | Buy Now |
DISTI #
10111306
|
TestEquity LLC | Altech 350SM00AR Fuse, Semiconductor, NH00 [4] 350A, 660V, aR, stud mount | 0 |
|
$74.6800 | Buy Now |
Part Details for 350SM00AR
350SM00AR CAD Models
350SM00AR Part Data Attributes:
|
350SM00AR
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
350SM00AR
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Blow Characteristic | SUPER FAST | |
Body Breadth | 28 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 55 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 350 A | |
Rated Voltage(AC) | 660 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |