Part Details for 350PX2R2MEFC6.3X11 by Rubycon Corporation
Overview of 350PX2R2MEFC6.3X11 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350PX2R2MEFC6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5034
|
Newark | Aluminium Electrolytic Capacitor, Px Series, 2.2 - F, - 20%, 350 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 350PX2R2MEFC6.3X11 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1653 |
|
$0.1270 / $0.4160 | Buy Now |
DISTI #
1189-1257-ND
|
DigiKey | CAP ALUM 2.2UF 20% 350V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
937 In Stock |
|
$0.0886 / $0.3900 | Buy Now |
DISTI #
232-350PX2R2MEFC63X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.0850 / $0.4000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2.2uF - 20% - 350VDC - 6.3mm dia x 11mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0630 / $0.0730 | Buy Now |
DISTI #
350PX2R2MEFC6.3X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2.2 uF, 350 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: 350PX2R2MEFC6.3X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 350PX2R2MEFC6.3X11
350PX2R2MEFC6.3X11 CAD Models
350PX2R2MEFC6.3X11 Part Data Attributes
|
350PX2R2MEFC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350PX2R2MEFC6.3X11
Rubycon Corporation
CAP ALUM 2.2UF 20% 350V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 25 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 350PX2R2MEFC6.3X11
This table gives cross-reference parts and alternative options found for 350PX2R2MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350PX2R2MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTAR2VM2R2 | Luminous Town Electric Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF | 350PX2R2MEFC6.3X11 vs LTAR2VM2R2 |
NRWP2R2M350V6.3X11TBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF | 350PX2R2MEFC6.3X11 vs NRWP2R2M350V6.3X11TBF |
EKMQ351EC32R2MF11D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | 350PX2R2MEFC6.3X11 vs EKMQ351EC32R2MF11D |
350PX2R2MEFCTA6.3X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | 350PX2R2MEFC6.3X11 vs 350PX2R2MEFCTA6.3X11 |
SK350225M | Maxcap Electronics Sdn Bhd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF | 350PX2R2MEFC6.3X11 vs SK350225M |
ESL225M350AE3DA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 350PX2R2MEFC6.3X11 vs ESL225M350AE3DA |
NRWP2R2M350V6.3X11F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | 350PX2R2MEFC6.3X11 vs NRWP2R2M350V6.3X11F3F |
EKMQ351EFC2R2MF11D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | 350PX2R2MEFC6.3X11 vs EKMQ351EFC2R2MF11D |
UVY2V2R2MED1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | 350PX2R2MEFC6.3X11 vs UVY2V2R2MED1CV |
UTWHV2R2M350CF16.3X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF | 350PX2R2MEFC6.3X11 vs UTWHV2R2M350CF16.3X11 |