350PX1MEFCFA6.3X11
Rubycon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT

Overview of 350PX1MEFCFA6.3X11 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for 350PX1MEFCFA6.3X11 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 350PX1MEFCFA6.3X11 by Rubycon Corporation

350PX1MEFCFA6.3X11
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
16 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. 350PX1MEFCFA6.3X11
    Rubycon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 350PX1MEFCFA6.3X11

This table gives cross-reference parts and alternative options found for 350PX1MEFCFA6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350PX1MEFCFA6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRWP1R0M350V6.3X11F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, NIC Components Corp 350PX1MEFCFA6.3X11 vs NRWP1R0M350V6.3X11F3CF
UVZ2V010MED Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation 350PX1MEFCFA6.3X11 vs UVZ2V010MED
RJ4-350V010MF3#-T58 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, ELNA America Inc 350PX1MEFCFA6.3X11 vs RJ4-350V010MF3#-T58
RGA010M2VTA-0611P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, Lelon Electronics Corp 350PX1MEFCFA6.3X11 vs RGA010M2VTA-0611P
RGA010M2VBK-0611B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, Lelon Electronics Corp 350PX1MEFCFA6.3X11 vs RGA010M2VBK-0611B
NREHW1R0M350V6.3X11SP7.5LLYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, NIC Components Corp 350PX1MEFCFA6.3X11 vs NREHW1R0M350V6.3X11SP7.5LLYF
RH2VM1R0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF Aihua Technology Group Co Ltd 350PX1MEFCFA6.3X11 vs RH2VM1R0
UTWHV1R0M350TR266.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF IBS Electronics Inc 350PX1MEFCFA6.3X11 vs UTWHV1R0M350TR266.3X11
350PX1MEFC6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, Rubycon Corporation 350PX1MEFCFA6.3X11 vs 350PX1MEFC6.3X11
RJ4-350V010MF3#-S1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, ELNA America Inc 350PX1MEFCFA6.3X11 vs RJ4-350V010MF3#-S1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 350PX1MEFCFA6.3X11 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 350PX1MEFCFA6.3X11 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 350PX1MEFCFA6.3X11 would you like to use for your alert(s)?
  • Please alert me when 350PX1MEFCFA6.3X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 350PX1MEFCFA6.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 350PX1MEFCFA6.3X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 350PX1MEFCFA6.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 350PX1MEFCFA6.3X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 350PX1MEFCFA6.3X11 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: