Part Details for 350E3CL8.25 by Littelfuse Inc
Overview of 350E3CL8.25 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350E3CL8.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-350E3CL8.25
|
Mouser Electronics | Specialty Fuses 350A 8250VAC 80kA@8.25kV INT RoHS: Not Compliant | 0 |
|
$2,415.2700 | Order Now |
|
Onlinecomponents.com | Fus 8.25Kv Mv E-Rated 350E Clip Lock RoHS: Compliant | 0 |
|
$4,009.7300 / $4,179.3400 | Buy Now |