Part Details for 350CFX6R8MEFCRI10X16 by Rubycon Corporation
Overview of 350CFX6R8MEFCRI10X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 350CFX6R8MEFCRI10X16
350CFX6R8MEFCRI10X16 CAD Models
350CFX6R8MEFCRI10X16 Part Data Attributes
|
350CFX6R8MEFCRI10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350CFX6R8MEFCRI10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 220 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 350CFX6R8MEFCRI10X16
This table gives cross-reference parts and alternative options found for 350CFX6R8MEFCRI10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350CFX6R8MEFCRI10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43858C4685M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 350CFX6R8MEFCRI10X16 vs B43858C4685M000 |
350BXA6R8M10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 350CFX6R8MEFCRI10X16 vs 350BXA6R8M10X16 |
350CFX6R8MEFCCA10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 350CFX6R8MEFCRI10X16 vs 350CFX6R8MEFCCA10X16 |
RD2V685M10016DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6.8uF, | Samwha Electronics | 350CFX6R8MEFCRI10X16 vs RD2V685M10016DR |
RD2V685M10016HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6.8uF, | Samwha Electronics | 350CFX6R8MEFCRI10X16 vs RD2V685M10016HL |
RD2V685M10016ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6.8uF, | Samwha Electronics | 350CFX6R8MEFCRI10X16 vs RD2V685M10016ML |
B43888C4685M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 350CFX6R8MEFCRI10X16 vs B43888C4685M004 |
NRBX6R8M350V10X16F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 350CFX6R8MEFCRI10X16 vs NRBX6R8M350V10X16F |
RD2V685M10016JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6.8uF, | Samwha Electronics | 350CFX6R8MEFCRI10X16 vs RD2V685M10016JL |
350BXC6R8MEFCCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 350CFX6R8MEFCRI10X16 vs 350BXC6R8MEFCCA10X16 |