Datasheets
350CFX4R7MEFCCA10X16 by: Rubycon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for 350CFX4R7MEFCCA10X16 by Rubycon Corporation

Overview of 350CFX4R7MEFCCA10X16 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Part Details for 350CFX4R7MEFCCA10X16

350CFX4R7MEFCCA10X16 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

350CFX4R7MEFCCA10X16 Part Data Attributes

350CFX4R7MEFCCA10X16 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
350CFX4R7MEFCCA10X16 Rubycon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.1658 mA
Length 16 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 350 V
Ripple Current 22 mA
Surface Mount NO
Tan Delta 0.2
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for 350CFX4R7MEFCCA10X16

This table gives cross-reference parts and alternative options found for 350CFX4R7MEFCCA10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350CFX4R7MEFCCA10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BH2V475M10016SS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics 350CFX4R7MEFCCA10X16 vs BH2V475M10016SS
B43858C4475M008 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos 350CFX4R7MEFCCA10X16 vs B43858C4475M008
B43858C4475M008 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation 350CFX4R7MEFCCA10X16 vs B43858C4475M008
350CFX4R7MEFCCE10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 350CFX4R7MEFCCA10X16 vs 350CFX4R7MEFCCE10X16
BH2V475M10016CS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics 350CFX4R7MEFCCA10X16 vs BH2V475M10016CS
B43858C4475M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos 350CFX4R7MEFCCA10X16 vs B43858C4475M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 350CFX4R7MEFCCA10X16 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 350CFX4R7MEFCCA10X16 by Rubycon Corporation

  • Please alert me when 350CFX4R7MEFCCA10X16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 350CFX4R7MEFCCA10X16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 350CFX4R7MEFCCA10X16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 350CFX4R7MEFCCA10X16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 350CFX4R7MEFCCA10X16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 350CFX4R7MEFCCA10X16 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: