-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P UMNL HDR ASSY LNG/TL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1519
|
Newark | Pin & Socket Connectors Pcb Socket Hdr 2P |Amp Te Connectivity 350986-4 Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Bulk | 2544 |
|
$0.4860 | Buy Now |
DISTI #
13H1864
|
Newark | 02P Umnl Hdr Assy Lng/Tl Rohs Compliant: Yes |Amp Te Connectivity 350986-4 Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4420 / $0.4690 | Buy Now |
DISTI #
A25319-ND
|
DigiKey | CONN HDR 2POS 0.25 TIN PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1273 In Stock |
|
$0.3009 / $0.6000 | Buy Now |
DISTI #
350986-4
|
Avnet Americas | Conn Power SKT 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port - Bulk (Alt: 350986-4) RoHS: Compliant Min Qty: 3400 Package Multiple: 3400 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$0.3753 / $0.4237 | Buy Now |
DISTI #
571-3509864
|
Mouser Electronics | Pin & Socket Connectors PCB SOCKET HDR 2P RoHS: Compliant | 3250 |
|
$0.3620 / $0.6000 | Buy Now |
DISTI #
72000157
|
RS | Connector, 02P Umnl Hdr Assy Lng/Tl | TE Connectivity 350986-4 RoHS: Not Compliant Min Qty: 3400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3400 Package Multiple: 3400 Container: Bag | 0Bag |
|
$0.3570 | Buy Now |
DISTI #
AMP350986-4
|
Heilind Electronics | 02P UMNL HDR ASSY LNG/TL | Americas - 0 in Stock |
|
$0.4429 / $0.4517 | Buy Now |
|
Onlinecomponents.com | 02P UMNL HDR ASSY LNG/TL RoHS: Compliant |
2544 Partner Stock |
|
$0.4024 / $0.5248 | Buy Now |
DISTI #
350986-4
|
Avnet Americas | Conn Power SKT 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port - Bulk (Alt: 350986-4) RoHS: Compliant Min Qty: 3400 Package Multiple: 3400 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$0.3753 / $0.4237 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350986-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350986-4
TE Connectivity
02P UMNL HDR ASSY LNG/TL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT(POWER):12A | |
Body Breadth | 0.3 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |