-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING 18-14 AWG PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H7372
|
Newark | Ring 18-14 6To10 Stud 016Ptbr Rohs Compliant: Yes |Amp Te Connectivity 350981-2 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1040 | Buy Now |
DISTI #
A100585CT-ND
|
DigiKey | CONN RING MULT STUD 14-18AWG Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13559 In Stock |
|
$0.0852 / $0.2600 | Buy Now |
DISTI #
350981-2
|
Avnet Americas | Ring Tongue Terminal 14-18AWG 19.18mm 7.62mm Pre-Tin Strip - Tape and Reel (Alt: 350981-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0901 | Buy Now |
DISTI #
571-350981-2
|
Mouser Electronics | Terminals RING 14-18 AWG #6-10 RoHS: Compliant | 8000 |
|
$0.0890 / $0.0990 | Buy Now |
|
Future Electronics | Open Barrel 18-14 AWG Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0805 / $0.0850 | Buy Now |
DISTI #
AMP350981-2
|
Heilind Electronics | RING 18-14 6TO10 STUD 016PTBR | Americas - 0 in Stock |
|
$0.0805 / $0.1015 | Buy Now |
|
Onlinecomponents.com | RING 18-14 AWG PTPBR RoHS: Compliant |
32043 In Stock |
|
$0.0788 / $0.1063 | Buy Now |
DISTI #
350981-2
|
TTI | Terminals RING 14-18 AWG #6-10 Min Qty: 16000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0660 / $0.0820 | Buy Now |
DISTI #
AMP350981-2
|
Interstate Connecting Components | RING 18-14 6TO10 STUD 016PTBR | 0 |
|
$0.0805 / $0.1015 | Buy Now |
DISTI #
350981-2
|
Avnet Abacus | Ring Tongue Terminal 14-18AWG 19.18mm 7.62mm Pre-Tin Strip (Alt: 350981-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350981-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350981-2
TE Connectivity
RING 18-14 AWG PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 350981-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350981-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41333 | RING 18-14 AWG TPBR | TE Connectivity | 350981-2 vs 41333 |
640051-1 | RING TONGUE .164 18-14 AWG SST | TE Connectivity | 350981-2 vs 640051-1 |
40977 | RING TERMINAL 18-14 AWG TPBR | TE Connectivity | 350981-2 vs 40977 |