-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(350980-4) .045 POST CONTACT 15AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1863
|
Newark | .045 Post Contact 15Au Rohs Compliant: Yes |Amp Te Connectivity 350980-4 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2670 | Buy Now |
DISTI #
350980-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 350980-4) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | .045 POST CONTACT 15AU RoHS: Compliant |
5300 In Stock |
|
$0.2739 / $0.2932 | Buy Now |
|
Master Electronics | .045 POST CONTACT 15AU RoHS: Compliant |
5300 In Stock |
|
$0.2739 / $0.2932 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350980-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350980-4
TE Connectivity
(350980-4) .045 POST CONTACT 15AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS: 50 | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.9 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 6.5 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |