35097-9702
Molex
Description: Wire Terminal,

Overview of 35097-9702 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
iW1797-02 Renesas Electronics Corporation 27W High Resolution RapidCharge™ AC/DC Digital Controller in Small SOT23-6
10132797-021100LF Amphenol Communications Solutions BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 20 position, 2.3mm height plug connector.
10127397-02H1000LF Amphenol Communications Solutions PwrBlade® ULTRA Connector System, Power Connectors, Header, 6HP Right Angle, Through Hole

Price & Stock for 35097-9702 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0350979702
Avnet Americas Quick Disconnect Terminal 20AWG F Tin Reel - Tape and Reel (Alt: 0350979702) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Reel 0
RFQ
DISTI # 538-35097-9702
Mouser Electronics Terminals .110 POSITIVE LOCK R POSITIVE LOCK REC-S RoHS: Compliant 0
Order Now

CAD Models for 35097-9702 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 35097-9702 by Molex

35097-9702
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Molex
Terminal Gender
FEMALE
Terminal and Terminal Block Type
WIRE TERMINAL
Wire Gauge
20 AWG
Want to compare parts?
  1. 35097-9702
    Molex
    Wire Terminal,
    VS

Related Parts for 35097-9702

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35097-9702 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35097-9702 by Molex

Select Manufacturer
Which Manufacturer of 35097-9702 would you like to use for your alert(s)?
  • Please alert me when 35097-9702 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 35097-9702 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35097-9702 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 35097-9702 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35097-9702.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35097-9702 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: